Datasheets
AM9130ADMB by: AMD

Standard SRAM, 1KX4, 500ns, MOS, CDIP22

Part Details for AM9130ADMB by AMD

Results Overview of AM9130ADMB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

AM9130ADMB Information

AM9130ADMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: AM9130ADMB by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM9130ADMB
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM9130ADMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM9130ADMB Part Data Attributes

AM9130ADMB AMD
Buy Now Datasheet
Compare Parts:
AM9130ADMB AMD Standard SRAM, 1KX4, 500ns, MOS, CDIP22
Part Life Cycle Code Obsolete
Package Description Dip-22
ECCN Code 3A001.a.2.c
HTS Code 8542.32.00.41
Access Time-Max 500 Ns
I/O Type Common
JESD-30 Code R-XDIP-T22
JESD-609 Code e0
Memory Density 4096 Bit
Memory IC Type Standard Sram
Memory Width 4
Number of Terminals 22
Number of Words 1024 Words
Number of Words Code 1000
Operating Mode Asynchronous
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1kx4
Output Characteristics 3-State
Package Body Material Ceramic
Package Code DIP
Package Equivalence Code DIP22,.4
Package Shape Rectangular
Package Style In-Line
Parallel/Serial Parallel
Qualification Status Not Qualified
Screening Level Mil-Std-883 Class B (Modified)
Surface Mount No
Technology Mos
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual

Alternate Parts for AM9130ADMB

This table gives cross-reference parts and alternative options found for AM9130ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9130ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM9130A/DMC AMD Check for Price Standard SRAM, 1KX4, 500ns, MOS, CDIP22 AM9130ADMB vs AM9130A/DMC
Part Number Manufacturer Composite Price Description Compare
AM91L30B/DMC AMD Check for Price Standard SRAM, 1KX4, 400ns, MOS, CDIP22 AM9130ADMB vs AM91L30B/DMC
AM9131DDCTB AMD Check for Price Standard SRAM, 1KX4, 250ns, MOS, CDIP22 AM9130ADMB vs AM9131DDCTB
AM91L31C/DMC AMD Check for Price Standard SRAM, 1KX4, 300ns, MOS, CDIP22 AM9130ADMB vs AM91L31C/DMC
AM9131CDCT AMD Check for Price Standard SRAM, 1KX4, 400ns, MOS, CDIP22 AM9130ADMB vs AM9131CDCT
AM9130DDCT AMD Check for Price Standard SRAM, 1KX4, 250ns, MOS, CDIP22 AM9130ADMB vs AM9130DDCT
AM91L30BPC AMD Check for Price Standard SRAM, 1KX4, 400ns, MOS, PDIP22 AM9130ADMB vs AM91L30BPC
AM91L30APCTB AMD Check for Price Standard SRAM, 1KX4, 500ns, MOS, PDIP22 AM9130ADMB vs AM91L30APCTB
AM9130CPCT AMD Check for Price Standard SRAM, 1KX4, 300ns, MOS, PDIP22 AM9130ADMB vs AM9130CPCT
AM91L30ADMB AMD Check for Price Standard SRAM, 1KX4, 500ns, CMOS, CDIP22 AM9130ADMB vs AM91L30ADMB
AM9131DM AMD Check for Price Standard SRAM, 1KX4, 500ns, MOS, CDIP22 AM9130ADMB vs AM9131DM
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9130ADMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9130ADMB by AMD

Select Manufacturer
Which Manufacturer of AM9130ADMB would you like to use for your alert(s)?
  • Please alert me when AM9130ADMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9130ADMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9130ADMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9130ADMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9130ADMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9130ADMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: