| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM9140ADM | AMD | Check for Price | Standard SRAM, 4KX1, 500ns, MOS, CDIP22 | AM91L40ADMB vs AM9140ADM |
| AM91L40CDMB | AMD | Check for Price | Standard SRAM, 4KX1, 300ns, MOS, CDIP22 | AM91L40ADMB vs AM91L40CDMB |
| AM9140DDCB | AMD | Check for Price | Standard SRAM, 4KX1, 250ns, MOS, CDIP22 | AM91L40ADMB vs AM9140DDCB |
| 5962-01-246-4690 | AMD | Check for Price | Standard SRAM, 4KX1, 300ns, MOS, CDIP22 | AM91L40ADMB vs 5962-01-246-4690 |
| AM9140DPCB | AMD | Check for Price | Standard SRAM, 4KX1, 250ns, MOS, PDIP22 | AM91L40ADMB vs AM9140DPCB |
| AM9141ADCT | AMD | Check for Price | Standard SRAM, 4KX1, 500ns, MOS, CDIP22 | AM91L40ADMB vs AM9141ADCT |
| AM91L41BDCB | AMD | Check for Price | Standard SRAM, 4KX1, 400ns, MOS, CDIP22 | AM91L40ADMB vs AM91L41BDCB |
| AM91L40BDCB | AMD | Check for Price | Standard SRAM, 4KX1, 400ns, MOS, CDIP22 | AM91L40ADMB vs AM91L40BDCB |
| AM9141BDCB | AMD | Check for Price | Standard SRAM, 4KX1, 400ns, MOS, CDIP22 | AM91L40ADMB vs AM9141BDCB |
| AM9140DPCT | AMD | Check for Price | Standard SRAM, 4KX1, 250ns, MOS, PDIP22 | AM91L40ADMB vs AM9140DPCT |
Part Details for AM91L40ADMB by AMD
Results Overview of AM91L40ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM91L40ADMB Information
AM91L40ADMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM91L40ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM91L40ADMB Part Data Attributes
|
|
AM91L40ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM91L40ADMB
AMD
Standard SRAM, 4KX1, 500ns, MOS, CDIP22
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-22 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 500 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-XDIP-T22 | |
| JESD-609 Code | e0 | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 1 | |
| Number of Terminals | 22 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 4kx1 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM91L40ADMB
This table gives cross-reference parts and alternative options found for AM91L40ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM91L40ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.