Part Details for AM9557PCB by AMD
Results Overview of AM9557PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9557PCB Information
AM9557PCB by AMD is a DMA Controller.
DMA Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM9557PCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM9557PCB Part Data Attributes
|
|
AM9557PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9557PCB
AMD
DMA Controller, MOS, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-40 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Dma Controller |