Part Details for AM9702A-2HDL by AMD
Overview of AM9702A-2HDL by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AM9702A-2HDL
AM9702A-2HDL CAD Models
AM9702A-2HDL Part Data Attributes:
|
AM9702A-2HDL
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9702A-2HDL
AMD
UVPROM, 256X8, 650ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 650 ns | |
JESD-30 Code | R-CDIP-T24 | |
Length | 31.9405 mm | |
Memory Density | 2048 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM9702A-2HDL
This table gives cross-reference parts and alternative options found for AM9702A-2HDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9702A-2HDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1702AL-2 | UVPROM, 256X8, 650ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | AM9702A-2HDL vs AM1702AL-2 |
AM9702AL-2HDL | UVPROM, 256X8, 650ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | AM9702A-2HDL vs AM9702AL-2HDL |
AM1702A-2 | UVPROM, 256X8, 650ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | AM9702A-2HDL vs AM1702A-2 |