| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PYX28C64X-25L32MB | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | AM9864LIB vs PYX28C64X-25L32MB |
| X28C64GI-25 | Xicor Inc | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | AM9864LIB vs X28C64GI-25 |
| PYA28C64E-25LM | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | AM9864LIB vs PYA28C64E-25LM |
| 5962-8751415YX | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | AM9864LIB vs 5962-8751415YX |
| 28C64AF-25/K | Microchip Technology Inc | Check for Price | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | AM9864LIB vs 28C64AF-25/K |
| AM9864-25LI | AMD | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32 | AM9864LIB vs AM9864-25LI |
| AM2864AE-255LCB | AMD | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32 | AM9864LIB vs AM2864AE-255LCB |
| X28C64GM-25 | Xicor Inc | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | AM9864LIB vs X28C64GM-25 |
| AM2864AE-250LEB | AMD | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32 | AM9864LIB vs AM2864AE-250LEB |
| 5962-8751408YX | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | AM9864LIB vs 5962-8751408YX |
Part Details for AM9864LIB by AMD
Results Overview of AM9864LIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9864LIB Information
AM9864LIB by AMD is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM9864LIB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM9864LIB Part Data Attributes
|
|
AM9864LIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9864LIB
AMD
EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFJ | |
| Package Description | Ceramic, Lcc-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 250 Ns | |
| Command User Interface | No | |
| Data Polling | No | |
| JESD-30 Code | R-CQCC-N32 | |
| JESD-609 Code | e0 | |
| Length | 13.97 Mm | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC32,.45X.55 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 2.54 Mm | |
| Standby Current-Max | 0.07 A | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Nmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Toggle Bit | No | |
| Width | 11.43 Mm |
Alternate Parts for AM9864LIB
This table gives cross-reference parts and alternative options found for AM9864LIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9864LIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.