Part Details for AMF040215K0.1%25PPM/KNP20 by Microtech GmbH Electronic
Overview of AMF040215K0.1%25PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF040215K0.1%25PPM/KNP20
AMF040215K0.1%25PPM/KNP20 CAD Models
AMF040215K0.1%25PPM/KNP20 Part Data Attributes
|
AMF040215K0.1%25PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF040215K0.1%25PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AMF040215K0.1%25PPM/KNP20
This table gives cross-reference parts and alternative options found for AMF040215K0.1%25PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF040215K0.1%25PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R1502BTLQ | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF040215K0.1%25PPM/KNP20 vs WF04R1502BTLQ |
RP73PF1E15KBTG | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AMF040215K0.1%25PPM/KNP20 vs RP73PF1E15KBTG |
AF0402AE1502A-T10 | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AMF040215K0.1%25PPM/KNP20 vs AF0402AE1502A-T10 |
AF0402AE1502B-T10 | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AMF040215K0.1%25PPM/KNP20 vs AF0402AE1502B-T10 |
AMF040215K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AMF040215K0.1%25PPM/KNP20 vs AMF040215K0.1%25PPM/KNP10 |
MF04R1502ATL | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF040215K0.1%25PPM/KNP20 vs MF04R1502ATL |
WF04R1502BALQ | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF040215K0.1%25PPM/KNP20 vs WF04R1502BALQ |
RP0402BRD0715KL | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AMF040215K0.1%25PPM/KNP20 vs RP0402BRD0715KL |
WF04U1502AALQ | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF040215K0.1%25PPM/KNP20 vs WF04U1502AALQ |
MF04R1502BTL | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF040215K0.1%25PPM/KNP20 vs MF04R1502BTL |