Part Details for AMF04021K0.1%25PPM/KNS by Microtech GmbH Electronic
Overview of AMF04021K0.1%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF04021K0.1%25PPM/KNS
AMF04021K0.1%25PPM/KNS CAD Models
AMF04021K0.1%25PPM/KNS Part Data Attributes
|
AMF04021K0.1%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF04021K0.1%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AMF04021K0.1%25PPM/KNS
This table gives cross-reference parts and alternative options found for AMF04021K0.1%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF04021K0.1%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021001BDH4 | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AMF04021K0.1%25PPM/KNS vs RTX021001BDH4 |
CRT0402-BY-1001GST | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AMF04021K0.1%25PPM/KNS vs CRT0402-BY-1001GST |
SF04R1001BTL | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF04021K0.1%25PPM/KNS vs SF04R1001BTL |
RNCF0402ATE1K00 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AMF04021K0.1%25PPM/KNS vs RNCF0402ATE1K00 |
CMP04021K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AMF04021K0.1%25PPM/KNS vs CMP04021K0.1%25PPM/KNP10 |
RT0402WRD071KL | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AMF04021K0.1%25PPM/KNS vs RT0402WRD071KL |
RTX021001BDTH | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AMF04021K0.1%25PPM/KNS vs RTX021001BDTH |
WF04R1001BALQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF04021K0.1%25PPM/KNS vs WF04R1001BALQ |
WF04U1001AALQ | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AMF04021K0.1%25PPM/KNS vs WF04U1001AALQ |
RP73PF1E1K0BTG | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AMF04021K0.1%25PPM/KNS vs RP73PF1E1K0BTG |