Part Details for RT0402WRD071KL by YAGEO Corporation
Overview of RT0402WRD071KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402WRD071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402WRD071KL-ND
|
DigiKey | RES 1K OHM 0.05% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
DISTI #
RT0402WRD071KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 1kOhm 0.05% Paper T/R - Tape and Reel (Alt: RT0402WRD071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3719 | Buy Now |
DISTI #
603-RT0402WRD071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1K ohm 0.05% 25 ppm Thin Film RoHS: Compliant | 0 |
|
$0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.3130 | Buy Now |
DISTI #
RT0402WRD071KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 1kOhm 0.05% Paper T/R - Tape and Reel (Alt: RT0402WRD071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3719 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 1K Ohms 0.05% 1/16W 25PPM SMT | 0 |
|
$0.9059 / $1.0418 | RFQ |
Part Details for RT0402WRD071KL
RT0402WRD071KL CAD Models
RT0402WRD071KL Part Data Attributes:
|
RT0402WRD071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD071KL
This table gives cross-reference parts and alternative options found for RT0402WRD071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD101KL | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRD071KL vs RT0402WRD101KL |
WF04U1001AALQ | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD071KL vs WF04U1001AALQ |
AMF04021K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD071KL vs AMF04021K0.1%25PPM/KNP10 |
AMF04021K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD071KL vs AMF04021K0.1%25PPM/KNS |
CMP04021K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD071KL vs CMP04021K0.1%25PPM/KNP10 |
SF04R1001ATL | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD071KL vs SF04R1001ATL |
MF04R1001ATL | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD071KL vs MF04R1001ATL |
WF04R1001BALQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD071KL vs WF04R1001BALQ |
RNCF0402ATE1K00 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD071KL vs RNCF0402ATE1K00 |
RNCF0402AKE1K00 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD071KL vs RNCF0402AKE1K00 |