Part Details for AMLD-6060-RZ by Aimtec
Results Overview of AMLD-6060-RZ by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMLD-6060-RZ Information
AMLD-6060-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106267-3606001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP+24S+3HP PF, Vertical, Header. | |
| 51722-10606000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 60S Right Angle Header. | |
| 10106262-3606002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP+24S+3HP STB, Right Angle, Header. |
AMLD-6060-RZ Part Data Attributes
|
|
AMLD-6060-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLD-6060-RZ
Aimtec
AC-DC Regulated Power Supply Module, 1 Output, 56W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package-24/9 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce; En; Iec | |
| Efficiency (Main Output) | 97% | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-PDMA-P9 | |
| Length | 31.75 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 71 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.6 A | |
| Output Voltage-Max | 56 V | |
| Output Voltage-Min | 2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,9/24LEAD,.6 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.1414 Vrms | |
| Seated Height-Max | 12.95 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 56 W | |
| Trim/Adjustable Output | Yes | |
| Width | 20.32 Mm |