Parametric results for: AMLD-6060-RZ under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: amld-6060-rz
Select parts from the table below to compare.
Compare
Compare
package
AMLD-6060-RZ
Aimtec
Check for Price Yes Yes Obsolete 48 V 60 V 9 V 2 V 56 V 600 mA 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 97 % 1 SHORT CIRCUIT 0.1414 Vrms HYBRID 56 W R-PDMA-P9 CE; EN; IEC 71 °C -40 °C 9 PLASTIC/EPOXY DMA MODULE,9/24LEAD,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.32 mm 31.75 mm 12.95 mm PACKAGE-24/9 EAR99