Part Details for AMM120PS20 by XP Power
Results Overview of AMM120PS20 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMM120PS20 Information
AMM120PS20 by XP Power is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AMM120PS20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AMM120PS20-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 20V 120W Min Qty: 50 Container: Bulk |
0 Bulk |
|
$155.9252 | Buy Now |
|
DISTI #
71918170
|
RS | POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 120W, 20V6A, 80-264 V IN, AMM120 SERIES Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$173.2500 | RFQ |