Part Details for AMM150PS19 by XP Power
Results Overview of AMM150PS19 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMM150PS19 Information
AMM150PS19 by XP Power is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AMM150PS19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AMM150PS19-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 150W Min Qty: 50 Container: Bulk |
0 Bulk |
|
$188.0558 | Buy Now |
|
DISTI #
71918177
|
RS | POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 150W, 19V7.9A, 80-264 V IN, AMM150 SERIE Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$208.9500 | RFQ |