Part Details for TM6162PM by Spectrum Control
Overview of TM6162PM by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM6162PM
TM6162PM CAD Models
TM6162PM Part Data Attributes
|
TM6162PM
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM6162PM
Spectrum Control
Wide Band Low Power Amplifier, 5MHz Min, 125MHz Max, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TM6162PM
This table gives cross-reference parts and alternative options found for TM6162PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6162PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6162 | 10 MHz - 100 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | Spectrum Microwave | TM6162PM vs TM6162 |
AMS-162 | 10MHz - 100MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | TE Connectivity | TM6162PM vs AMS-162 |
TM6162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6162PM vs TM6162 |
AM-162PIN | IC,RF AMPLIFIER,SINGLE,HYBRID,CAN,4PIN,METAL | TE Connectivity | TM6162PM vs AM-162PIN |
AMS-162PIN | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, Hybrid, HERMETIC SEALED, SF-1, 4 PIN | MACOM | TM6162PM vs AMS-162PIN |
AMC-162 | 10MHz - 100MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | TE Connectivity | TM6162PM vs AMC-162 |
AMS-162PIN | IC,RF AMPLIFIER,SINGLE,HYBRID,MODULE,6PIN,METAL | TE Connectivity | TM6162PM vs AMS-162PIN |
AM-162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, | MACOM | TM6162PM vs AM-162 |
TM6162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, T4, TO-8, 4 PIN | Spectrum Control | TM6162PM vs TM6162 |