Part Details for AMZ8073API by AMD
Results Overview of AMZ8073API by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMZ8073API Information
AMZ8073API by AMD is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AMZ8073API by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AMZ8073API Part Data Attributes
|
|
AMZ8073API
AMD
Buy Now
Datasheet
|
Compare Parts:
AMZ8073API
AMD
Programmable Timer, 5 Timer(s), MOS, PDIP40
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip40,.6 | |
| Pin Count | 40 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Bus Compatibility | 8001; 8002 | |
| Clock Frequency-Max | 14.285 Mhz | |
| External Data Bus Width | 16 | |
| Information Access Method | Parallel, Direct Address | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52.0065 Mm | |
| Number of Bits | 16 | |
| Number of Terminals | 40 | |
| Number of Timers | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 0.0069 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.461 Mm | |
| Supply Current-Max | 255 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Programmable |