Part Details for AND155CRP by AND Optoelectronics
Results Overview of AND155CRP by AND Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AND155CRP Information
AND155CRP by AND Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AND155CRP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70079148
|
RS | LED LAMP RED 1250 MCD (TYP.) 6 +/- 0.2 MM (OD) T-1 3/4 40 MA 5 V 100 MW Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3260 / $0.3630 | RFQ |