Part Details for ANF-1508 by L-com Inc
Results Overview of ANF-1508 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANF-1508 Information
ANF-1508 by L-com Inc is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ANF-1508
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T4307
|
Newark | Rf Coax Conn, N Jack, Cable, 50 Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Type:Belden 7808, Ca-240, Lmr-240, Wbc-240, Contact Material:Brass Rohs Compliant: Yes |L-Com ANF-1508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 332 |
|
$9.4900 | Buy Now |
|
DISTI #
5073-ANF-1508-ND
|
DigiKey | CONN-FEMALE CRIMP LMR240 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.0200 | Buy Now |
|
DISTI #
17-ANF-1508
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN-FEMALE CRIMP LMR240 RoHS: Compliant | 0 |
|
$9.1700 / $13.9100 | Order Now |
|
DISTI #
73605292
|
RS | TYPE N FEMALE CRIMP FOR 240-SERIES CABLE- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7300 / $9.4900 | RFQ |
|
|
Onlinecomponents.com | CONN-FEMALE CRIMP LMR240 COO: Taiwan RoHS: Compliant | 0 |
|
$8.2200 / $10.7900 | Buy Now |
|
DISTI #
77732237
|
Verical | ANF-1508 Min Qty: 10 Package Multiple: 1 | Americas - 332 |
|
$4.7450 / $9.4900 | Buy Now |
|
DISTI #
ANF-1508
|
L-com US | This Type N Male Crimp Connector is designed for use with 240-series Cable. The ANF-1508 Can be used with WBC-240‚ LMR®240 and Belden 7808 cable types. This connector is designed for use in the wireless space as well as 802.11a/b/g/n. The nickel plated brass body combined with gold finished center contact drastically increases signal interference to the cable. Order online today!. Min Qty: 1 Package Multiple: 1 | 332 |
|
$4.7500 / $9.4900 | Buy Now |
US Tariff Estimator: ANF-1508 by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ANF-1508
ANF-1508 Part Data Attributes
|
|
ANF-1508
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ANF-1508
L-com Inc
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body Depth | 0.768 Inch | |
| Body Diameter | 0.63 Inch | |
| Cable Types | Lmr240 | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf N Connector | |
| Contact Gender | Female | |
| Contact Style | Coax | |
| Coupling Type | Threaded | |
| Dielectric Withstanding Voltage | 2500v V | |
| Durability | 500 Cycles | |
| Filter Feature | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Mounting Type | Cable | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 6 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| Shell Finish | Nickel | |
| Shell Material | Brass | |
| Termination Type | Crimp | |
| Total Number of Contacts | 1 | |
| VSWR | 1.5 |