Part Details for AP05ZC824KQZ4A by Kyocera AVX Components
Overview of AP05ZC824KQZ4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP05ZC824KQZ4A
AP05ZC824KQZ4A CAD Models
AP05ZC824KQZ4A Part Data Attributes:
|
AP05ZC824KQZ4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP05ZC824KQZ4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP05ZC824KQZ4A
This table gives cross-reference parts and alternative options found for AP05ZC824KQZ4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP05ZC824KQZ4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40X7R824K10PT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | AP05ZC824KQZ4A vs GRM40X7R824K10PT |
GRM40X7R824K010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.82uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | AP05ZC824KQZ4A vs GRM40X7R824K010AL |
GRM40X7R824K010AD | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.82uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | AP05ZC824KQZ4A vs GRM40X7R824K010AD |
GMC21X7R824K10NTM | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.82uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | AP05ZC824KQZ4A vs GMC21X7R824K10NTM |
22222405662 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AP05ZC824KQZ4A vs 22222405662 |
08052R824K6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AP05ZC824KQZ4A vs 08052R824K6BF0D |
GRM40X7R824K010AQ | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.82uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | AP05ZC824KQZ4A vs GRM40X7R824K010AQ |
AP05ZC824KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP05ZC824KQZ4A vs AP05ZC824KQT2A |
AP05ZC824KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP05ZC824KQZ4A vs AP05ZC824KQZ2A |
AP05ZC824KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP05ZC824KQZ4A vs AP05ZC824KQU4A |