Part Details for AP2012SYCKT by Kingbright
Overview of AP2012SYCKT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AP2012SYCKT
AP2012SYCKT CAD Models
AP2012SYCKT Part Data Attributes
|
AP2012SYCKT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP2012SYCKT
Kingbright
Single Color LED, Super Bright Yellow, 1.3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 1.3 mm |
Alternate Parts for AP2012SYCKT
This table gives cross-reference parts and alternative options found for AP2012SYCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2012SYCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM-24SYC-008 | Single Color LED, Super Bright Yellow, 2 PIN | Kingbright | AP2012SYCKT vs KM-24SYC-008 |