| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BYP25K3 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM), Silicon | AP253 vs BYP25K3 |
| 1N3494 | Continental Device India Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM) | AP253 vs 1N3494 |
| 25FD13 | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM) | AP253 vs 25FD13 |
Part Details for AP253 by Master Instrument Corp
Results Overview of AP253 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP253 Information
AP253 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
AP253 Part Data Attributes
|
|
AP253
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
AP253
Master Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 25 A | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Surface Mount | No |
Alternate Parts for AP253
This table gives cross-reference parts and alternative options found for AP253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.