| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25SP08 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM) | AP258 vs 25SP08 |
| GARL2508F | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM) | AP258 vs GARL2508F |
| SK7367 | Thomson Consumer Electronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM) | AP258 vs SK7367 |
| GAM2508 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM) | AP258 vs GAM2508 |
| SK7366 | Thomson Consumer Electronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM) | AP258 vs SK7366 |
| GARL2508 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM) | AP258 vs GARL2508 |
| HD25/08-4 | Herrmann Kg | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM) | AP258 vs HD25/08-4 |
| MR330R | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon | AP258 vs MR330R |
Part Details for AP258 by Master Instrument Corp
Results Overview of AP258 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP258 Information
AP258 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
AP258 Part Data Attributes
|
|
AP258
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
AP258
Master Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 25 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No |
Alternate Parts for AP258
This table gives cross-reference parts and alternative options found for AP258. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP258, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.