Part Details for AP3.3 by Invensys Sensor Systems
Results Overview of AP3.3 by Invensys Sensor Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP3.3 Information
AP3.3 by Invensys Sensor Systems is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: AP3.3 by Invensys Sensor Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AP3.3 Part Data Attributes
|
|
AP3.3
Invensys Sensor Systems
Buy Now
Datasheet
|
Compare Parts:
AP3.3
Invensys Sensor Systems
Zener Diode, 3.3V V(Z), 20%, 0.5W
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 40 Ω | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Voltage Tol-Max | 20% | |
| Working Test Current | 20 Ma |