Part Details for APDS-9251 by Futuretech Components
Results Overview of APDS-9251 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APDS-9251 Information
APDS-9251 by Futuretech Components is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137925-1612LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, Non GW Compatible LCP, Tape and Reel. . | |
| 10137925-1211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 12 Positions, GW Compatible LCP, Tape and Reel. . | |
| 492-5110-A62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 10 positions, left, A-Key, 6.25mm (0.246in), Header. |