Part Details for API-CABLE by PUI Audio
Results Overview of API-CABLE by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
API-CABLE Information
API-CABLE by PUI Audio is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
| SF-SFPP2EPASS-000.5 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-000.5 0.5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (1.6 ft) | |
| SF-SFPP2EPASS-003 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-003 3m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (9.8 ft) |
Price & Stock for API-CABLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
668-1214-ND
|
DigiKey | CBL USB2.0 A PLG-MIN B PLG 3.28' Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
28 In Stock |
|
$3.0473 / $5.2900 | Buy Now |
|
DISTI #
API-CABLE
|
Avnet Americas | - Bag (Alt: API-CABLE) COO: China Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
DISTI #
665-API-CABLE
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 1 METER USB TO MINI B USB CABLE RoHS: Compliant | 0 |
|
$3.0400 / $5.2900 | Order Now |
|
|
Onlinecomponents.com | 1 METER USB TO MINI B USB CABLE COO: China RoHS: Compliant | 0 |
|
$2.6300 / $6.2100 | Buy Now |