Part Details for APLE2012-R68MPTD7 by APV
Results Overview of APLE2012-R68MPTD7 by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APLE2012-R68MPTD7 Information
APLE2012-R68MPTD7 by APV is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APLE2012-R68MPTD7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 830mA 680nH 20% 360m Multilayer inductor 0805 Fixed Inductors RoHS | 2980 |
|
$0.0155 / $0.0310 | Buy Now |