Part Details for APMLZ2012M100HTD25 by APV
Results Overview of APMLZ2012M100HTD25 by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APMLZ2012M100HTD25 Information
APMLZ2012M100HTD25 by APV is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APMLZ2012M100HTD25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 1A 10uH 20% 300m 130mA 0805 Fixed Inductors | 3570 |
|
$0.0415 / $0.0787 | Buy Now |