Part Details for APT10M07JVFR by Microchip Technology Inc
Overview of APT10M07JVFR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT10M07JVFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5515
|
Newark | Fredfet Mos5 100 V 7 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT10M07JVFR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2300 / $68.0100 | Buy Now |
DISTI #
APT10M07JVFR-ND
|
DigiKey | MOSFET N-CH 100V 225A ISOTOP Min Qty: 10 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$68.0100 | Buy Now |
DISTI #
APT10M07JVFR
|
Avnet Americas | Trans MOSFET N-CH 100V 225A 4-Pin SOT-227 - Rail/Tube (Alt: APT10M07JVFR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 43 Weeks, 6 Days Container: Tube | 0 |
|
$55.2300 / $68.0100 | Buy Now |
DISTI #
494-APT10M07JVFR
|
Mouser Electronics | Discrete Semiconductor Modules FREDFET MOS5 100 V 7 mOhm SOT-227 RoHS: Compliant | 0 |
|
$68.0100 | Order Now |
DISTI #
APT10M07JVFR
|
Microchip Technology Inc | FREDFET MOS5 100 V 7 mOhm SOT-227, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$52.1100 / $68.0100 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$64.7800 / $66.0900 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 100V 225A 4-Pin SOT-227 Tube |
10 In Stock |
|
$66.6300 / $91.2900 | Buy Now |
DISTI #
APT10M07JVFR
|
Avnet Americas | Trans MOSFET N-CH 100V 225A 4-Pin SOT-227 - Rail/Tube (Alt: APT10M07JVFR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 43 Weeks, 6 Days Container: Tube | 0 |
|
$55.2300 / $68.0100 | Buy Now |
DISTI #
APT10M07JVFR
|
TME | Module, single transistor, 100V, 225A, ISOTOP, screw, Idm: 900A Min Qty: 1 | 0 |
|
$78.1800 / $98.3100 | RFQ |
DISTI #
APT10M07JVFR
|
Avnet Americas | Trans MOSFET N-CH 100V 225A 4-Pin SOT-227 - Rail/Tube (Alt: APT10M07JVFR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 43 Weeks, 6 Days Container: Tube | 0 |
|
$55.2300 / $68.0100 | Buy Now |
Part Details for APT10M07JVFR
APT10M07JVFR CAD Models
APT10M07JVFR Part Data Attributes
|
APT10M07JVFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10M07JVFR
Microchip Technology Inc
Power Field-Effect Transistor, 225A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks, 6 Days | |
Avalanche Energy Rating (Eas) | 3600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 225 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 700 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10M07JVFR
This table gives cross-reference parts and alternative options found for APT10M07JVFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10M07JVFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10M07JVR | Power Field-Effect Transistor, 225A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Advanced Power Technology | APT10M07JVFR vs APT10M07JVR |
APT10M07JVR | Power Field-Effect Transistor, 1-Element, Metal-oxide Semiconductor FET | Microsemi Corporation | APT10M07JVFR vs APT10M07JVR |
APT10M07JVFR | Power Field-Effect Transistor, 225A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Microsemi Corporation | APT10M07JVFR vs APT10M07JVFR |