Part Details for APT15DS30B by Microsemi Corporation
Overview of APT15DS30B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT15DS30B
APT15DS30B CAD Models
APT15DS30B Part Data Attributes
|
APT15DS30B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT15DS30B
Microsemi Corporation
Rectifier Diode, 1 Element, 15A, 300V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for APT15DS30B
This table gives cross-reference parts and alternative options found for APT15DS30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15DS30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETH03STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | APT15DS30B vs VS-15ETH03STRLPBF |
APT15DS30B | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-247, | Advanced Power Technology | APT15DS30B vs APT15DS30B |
VS-15ETH03STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | APT15DS30B vs VS-15ETH03STRL-M3 |
VS-15ETH03STRLHM3 | Rectifier Diode, | Vishay Intertechnologies | APT15DS30B vs VS-15ETH03STRLHM3 |
15ETH03SPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | APT15DS30B vs 15ETH03SPBF |
VS-15ETH03STRRHM3 | Rectifier Diode, | Vishay Intertechnologies | APT15DS30B vs VS-15ETH03STRRHM3 |