-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3421
|
Newark | 1Ch 200W 12V Undirectional Tvs Diode/ Tr |Littelfuse AQHV12-01ETG RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1000 | Buy Now |
DISTI #
60AC3506
|
Newark | Esd Diode, Aec-Q101, 12V, Sod-882, Clamping Voltage Vc Max:25V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:200W, Product Range:Aqhv Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Littelfuse AQHV12-01ETG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1510 | Buy Now |
DISTI #
F10996CT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9510 In Stock |
|
$0.0722 / $0.4900 | Buy Now |
DISTI #
576-AQHV12-01ETG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1CH 12V 200W SOD882 RoHS: Compliant | 6415 |
|
$0.0720 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0751 | Buy Now |
DISTI #
61338204
|
Verical | ESD Suppressor Diode TVS Uni-Dir 12V 25Vc Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2209 | Americas - 6595 |
|
$0.0741 | Buy Now |
DISTI #
AQHV12-01ETG
|
TTI | ESD Protection Diodes / TVS Diodes 1CH 12V 200W SOD882 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0830 | Buy Now |
DISTI #
C1S425201180579
|
Chip1Stop | 1Ch 200W 12V Undirectional TVS Diode RoHS: Compliant pbFree: Yes | 6595 |
|
$0.0920 / $0.1340 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 12V SOD882 SMT T&R | 0 |
|
$0.1552 / $0.1785 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQHV12-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQHV12-01ETG
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for AQHV12-01ETG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQHV12-01ETG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPHV12-01KTG | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, | Littelfuse Inc | AQHV12-01ETG vs SPHV12-01KTG |
PLW1201H-T73 | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SC-79, 2 PIN | ProTek Devices | AQHV12-01ETG vs PLW1201H-T73 |
PLW1201H | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | ProTek Devices | AQHV12-01ETG vs PLW1201H |
ESD5Z12-30 | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SC-79, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | AQHV12-01ETG vs ESD5Z12-30 |