Part Details for AR01DTRC3Z1911N by Token Electronics Industry Co Ltd
Overview of AR01DTRC3Z1911N by Token Electronics Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DTRC3Z1911N
AR01DTRC3Z1911N CAD Models
AR01DTRC3Z1911N Part Data Attributes
|
AR01DTRC3Z1911N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR01DTRC3Z1911N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DTRC3Z1911N
This table gives cross-reference parts and alternative options found for AR01DTRC3Z1911N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DTRC3Z1911N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR01DPC3Z1911 | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DTRC3Z1911N vs AR01DPC3Z1911 |
RN73F1HB1911D | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | AR01DTRC3Z1911N vs RN73F1HB1911D |
RT0201D191125PPM | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Synton-Tech Corp | AR01DTRC3Z1911N vs RT0201D191125PPM |
RN02D1911CT1-25 | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | AR01DTRC3Z1911N vs RN02D1911CT1-25 |
CPF0201D1K91E1 | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR01DTRC3Z1911N vs CPF0201D1K91E1 |
RN73F1H1911D | Fixed Resistor, Thin Film, 0.0313W, 1910ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | MERITEK Electronics Corporation | AR01DTRC3Z1911N vs RN73F1H1911D |