Part Details for AR02BTC1652 by Viking Technology
Overview of AR02BTC1652 by Viking Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR02BTC1652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR02BTC1652TR-ND
|
DigiKey | RES 16.5K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150 In Stock |
|
$0.1400 / $0.4500 | Buy Now |
|
Future Electronics | AR Series 0402 16.5 kΩ 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0215 | Buy Now |
Part Details for AR02BTC1652
AR02BTC1652 CAD Models
AR02BTC1652 Part Data Attributes
|
AR02BTC1652
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
AR02BTC1652
Viking Technology
RES,SMT,THIN FILM,16.5K OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTC1652
This table gives cross-reference parts and alternative options found for AR02BTC1652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC1652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021652BDH2 | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02BTC1652 vs RTX021652BDH2 |
WF04R1652ATLQ | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC1652 vs WF04R1652ATLQ |
AF0402AE1652A-T10 | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02BTC1652 vs AF0402AE1652A-T10 |
239064741653L | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AR02BTC1652 vs 239064741653L |
RP73PF1E16K5BTD | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTC1652 vs RP73PF1E16K5BTD |
WF04U1652AALQ | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC1652 vs WF04U1652AALQ |
AS0402E1652A-T10 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02BTC1652 vs AS0402E1652A-T10 |
CMP040216K50.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AR02BTC1652 vs CMP040216K50.1%25PPM/KNP20 |
SF04R1652BTL | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC1652 vs SF04R1652BTL |
MF04R1652BTL | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC1652 vs MF04R1652BTL |