Part Details for AR02BTRC3Y1402 by Token Electronics Industry Co Ltd
Overview of AR02BTRC3Y1402 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC3Y1402
AR02BTRC3Y1402 CAD Models
AR02BTRC3Y1402 Part Data Attributes:
|
AR02BTRC3Y1402
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC3Y1402
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC3Y1402
This table gives cross-reference parts and alternative options found for AR02BTRC3Y1402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC3Y1402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E14KBTD | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1402 vs RP73F1E14KBTD |
RN73F1ETP1402B | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BTRC3Y1402 vs RN73F1ETP1402B |
TC02G1402AT | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC3Y1402 vs TC02G1402AT |
TC02G1402AC | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC3Y1402 vs TC02G1402AC |
AR02BTC1402 | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Liean-Gimn Enterprise Co Ltd | AR02BTRC3Y1402 vs AR02BTC1402 |
AR02BTRC3Y1402N | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTRC3Y1402 vs AR02BTRC3Y1402N |
CPF0402A14KE | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1402 vs CPF0402A14KE |
RP73F1E14KBTDF | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1402 vs RP73F1E14KBTDF |
RP73F1E14KATG | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1402 vs RP73F1E14KATG |
RP73F1E14KATDF | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y1402 vs RP73F1E14KATDF |