Part Details for RP73F1E14KBTDF by TE Connectivity
Overview of RP73F1E14KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E14KBTDF
RP73F1E14KBTDF CAD Models
RP73F1E14KBTDF Part Data Attributes:
|
RP73F1E14KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E14KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E14KBTDF
This table gives cross-reference parts and alternative options found for RP73F1E14KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E14KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E14KBTD | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E14KBTDF vs RP73F1E14KBTD |
RN73F1ETP1402B | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E14KBTDF vs RN73F1ETP1402B |
TC02G1402AT | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E14KBTDF vs TC02G1402AT |
AR02BTRC3Y1402 | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E14KBTDF vs AR02BTRC3Y1402 |
TC02G1402AC | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E14KBTDF vs TC02G1402AC |
AR02BTC1402 | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Liean-Gimn Enterprise Co Ltd | RP73F1E14KBTDF vs AR02BTC1402 |
AR02BTRC3Y1402N | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E14KBTDF vs AR02BTRC3Y1402N |
CPF0402A14KE | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E14KBTDF vs CPF0402A14KE |
RP73F1E14KATG | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E14KBTDF vs RP73F1E14KATG |
RP73F1E14KATDF | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E14KBTDF vs RP73F1E14KATDF |