Part Details for AR02CTRC3Y5362 by Token Electronics Industry Co Ltd
Overview of AR02CTRC3Y5362 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTRC3Y5362
AR02CTRC3Y5362 CAD Models
AR02CTRC3Y5362 Part Data Attributes
|
AR02CTRC3Y5362
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02CTRC3Y5362
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for AR02CTRC3Y5362
This table gives cross-reference parts and alternative options found for AR02CTRC3Y5362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTRC3Y5362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225C5362ECE | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC3Y5362 vs TC0225C5362ECE |
AR02CPC3Y5362N | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CTRC3Y5362 vs AR02CPC3Y5362N |
PRC0402TTC25Y53.6K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02CTRC3Y5362 vs PRC0402TTC25Y53.6K+-0.25% |
AR02CTRC3Y5362N | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02CTRC3Y5362 vs AR02CTRC3Y5362N |
CAR040253.6KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02CTRC3Y5362 vs CAR040253.6KOHMS0.25%25PPM |
TC0225C5362E4E | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC3Y5362 vs TC0225C5362E4E |
RN73F1EB5362C | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02CTRC3Y5362 vs RN73F1EB5362C |
RN73F1E5362C | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02CTRC3Y5362 vs RN73F1E5362C |
TC0225C5362E5E | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02CTRC3Y5362 vs TC0225C5362E5E |
CRT0402-CY-5362GAS | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02CTRC3Y5362 vs CRT0402-CY-5362GAS |