Datasheets
CRT0402-CY-5362GAS by: Bourns Inc

Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Part Details for CRT0402-CY-5362GAS by Bourns Inc

Overview of CRT0402-CY-5362GAS by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRT0402-CY-5362GAS

CRT0402-CY-5362GAS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRT0402-CY-5362GAS Part Data Attributes

CRT0402-CY-5362GAS Bourns Inc
Buy Now Datasheet
Compare Parts:
CRT0402-CY-5362GAS Bourns Inc Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 53600 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 25 V

Alternate Parts for CRT0402-CY-5362GAS

This table gives cross-reference parts and alternative options found for CRT0402-CY-5362GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-CY-5362GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73F1E5362C Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, MERITEK Electronics Corporation CRT0402-CY-5362GAS vs RN73F1E5362C
AR02CPC3Y5362N Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CRT0402-CY-5362GAS vs AR02CPC3Y5362N
AR02CTRC3Y5362 Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CRT0402-CY-5362GAS vs AR02CTRC3Y5362
TC0225C5362TCE Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRT0402-CY-5362GAS vs TC0225C5362TCE
CAR040253.6KOHMS0.25%25PPM Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Riedon CRT0402-CY-5362GAS vs CAR040253.6KOHMS0.25%25PPM
RN73F1EB5362C Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CRT0402-CY-5362GAS vs RN73F1EB5362C
TC0225C5362E4E Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRT0402-CY-5362GAS vs TC0225C5362E4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0402-CY-5362GAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0402-CY-5362GAS by Bourns Inc

  • Please alert me when CRT0402-CY-5362GAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRT0402-CY-5362GAS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0402-CY-5362GAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRT0402-CY-5362GAS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0402-CY-5362GAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0402-CY-5362GAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: