Part Details for AR03ATRC2Y1062N by Token Electronics Industry Co Ltd
Overview of AR03ATRC2Y1062N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC2Y1062N
AR03ATRC2Y1062N CAD Models
AR03ATRC2Y1062N Part Data Attributes:
|
AR03ATRC2Y1062N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC2Y1062N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC2Y1062N
This table gives cross-reference parts and alternative options found for AR03ATRC2Y1062N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC2Y1062N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060310.6KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03ATRC2Y1062N vs CAR060310.6KOHMS0.05%50PPM |
AR03BTRC2X1062N | Fixed Resistor, Thin Film, 0.1W, 10600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y1062N vs AR03BTRC2X1062N |
RN73G1JB1062B | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC2Y1062N vs RN73G1JB1062B |
SF06T1062BTL | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC2Y1062N vs SF06T1062BTL |
RN73G1J1062A | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ATRC2Y1062N vs RN73G1J1062A |
WF06T1062BVLQ | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC2Y1062N vs WF06T1062BVLQ |
RN73G1JB1062A | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC2Y1062N vs RN73G1JB1062A |
AR060310K6+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATRC2Y1062N vs AR060310K6+-0.1%TCR50 |
RNCS0603BTC10K6 | Fixed Resistor, Thin Film, 0.063W, 10600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATRC2Y1062N vs RNCS0603BTC10K6 |
PCF-W0603LF-02-1062-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 10600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03ATRC2Y1062N vs PCF-W0603LF-02-1062-B-P-LT |