Part Details for AR03BPC3Y4701N by Token Electronics Industry Co Ltd
Overview of AR03BPC3Y4701N by Token Electronics Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3Y4701N
AR03BPC3Y4701N CAD Models
AR03BPC3Y4701N Part Data Attributes
|
AR03BPC3Y4701N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3Y4701N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3Y4701N
This table gives cross-reference parts and alternative options found for AR03BPC3Y4701N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3Y4701N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06034K7+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC3Y4701N vs AR06034K7+-0.05%TCR25 |
WF06U4701ATLQ | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y4701N vs WF06U4701ATLQ |
AS73F1JB4701B | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BPC3Y4701N vs AS73F1JB4701B |
RV060325PPM4K70.1%GTRR1016 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BPC3Y4701N vs RV060325PPM4K70.1%GTRR1016 |
CAR06034.7KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BPC3Y4701N vs CAR06034.7KOHMS0.05%25PPM |
P0603E4701BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 4700 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | AR03BPC3Y4701N vs P0603E4701BN |
AR03BPC3X4701 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y4701N vs AR03BPC3X4701 |
RV060325PPM4K70.1%G | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BPC3Y4701N vs RV060325PPM4K70.1%G |
SF06U4701BTLQ | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y4701N vs SF06U4701BTLQ |
WF06U4701AVLQ | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y4701N vs WF06U4701AVLQ |