Part Details for AR03BTRC3X3742 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X3742 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X3742
AR03BTRC3X3742 CAD Models
AR03BTRC3X3742 Part Data Attributes
|
AR03BTRC3X3742
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X3742
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X3742
This table gives cross-reference parts and alternative options found for AR03BTRC3X3742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X3742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPP060337K4B25PPM | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ohmite Mfg Co | AR03BTRC3X3742 vs ACPP060337K4B25PPM |
AR060337K4+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC3X3742 vs AR060337K4+-0.05%TCR25 |
WF06U3742BTLQ | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X3742 vs WF06U3742BTLQ |
TFCR0603-10W-E-3742BT | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BTRC3X3742 vs TFCR0603-10W-E-3742BT |
NTR06B3742CTRF | Fixed Resistor, Thin Film, 0.063W, 37400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3X3742 vs NTR06B3742CTRF |
CAR060337.4KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BTRC3X3742 vs CAR060337.4KOHMS0.05%25PPM |
TC0325B3742T5E | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X3742 vs TC0325B3742T5E |
UPTF0603-16W-E-3742AT-1K | Fixed Resistor, Thin Film, 0.063W, 37400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC3X3742 vs UPTF0603-16W-E-3742AT-1K |
TC0325B3742E4E | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X3742 vs TC0325B3742E4E |
CPF0603A37K4E1 | Fixed Resistor, Thin Film, 0.063W, 37400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTRC3X3742 vs CPF0603A37K4E1 |