Datasheets
AR040217R4+-0.1%TCR25 by: SRT Resistor Technology Gmbh

Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402,

Part Details for AR040217R4+-0.1%TCR25 by SRT Resistor Technology Gmbh

Overview of AR040217R4+-0.1%TCR25 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR040217R4+-0.1%TCR25

AR040217R4+-0.1%TCR25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR040217R4+-0.1%TCR25 Part Data Attributes

AR040217R4+-0.1%TCR25 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
AR040217R4+-0.1%TCR25 SRT Resistor Technology Gmbh Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 17.4 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for AR040217R4+-0.1%TCR25

This table gives cross-reference parts and alternative options found for AR040217R4+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR040217R4+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC02G17R4AC Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd AR040217R4+-0.1%TCR25 vs TC02G17R4AC
TC0225B174JT4E Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AR040217R4+-0.1%TCR25 vs TC0225B174JT4E
CRT0402-BY-17R4GLF Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc AR040217R4+-0.1%TCR25 vs CRT0402-BY-17R4GLF
RP73PF1E17R4BTDF Fixed Resistor, Thin Film, 0.1W, 17.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity AR040217R4+-0.1%TCR25 vs RP73PF1E17R4BTDF
RP73F1E17R4BTDF Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity AR040217R4+-0.1%TCR25 vs RP73F1E17R4BTDF
RP73F1E17R4BTD Fixed Resistor, Thin Film, 0.063W, 17.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity AR040217R4+-0.1%TCR25 vs RP73F1E17R4BTD
TC02G17R4AB Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd AR040217R4+-0.1%TCR25 vs TC02G17R4AB
AR02BTRC3Y17R4 Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd AR040217R4+-0.1%TCR25 vs AR02BTRC3Y17R4
AR02BPC3Y17R4N Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd AR040217R4+-0.1%TCR25 vs AR02BPC3Y17R4N
CAR040217.4OHMS0.1%25PPM Fixed Resistor, Thin Film, 0.0625W, 17.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Riedon AR040217R4+-0.1%TCR25 vs CAR040217.4OHMS0.1%25PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR040217R4+-0.1%TCR25 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR040217R4+-0.1%TCR25 by SRT Resistor Technology Gmbh

  • Please alert me when AR040217R4+-0.1%TCR25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR040217R4+-0.1%TCR25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR040217R4+-0.1%TCR25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR040217R4+-0.1%TCR25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR040217R4+-0.1%TCR25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR040217R4+-0.1%TCR25 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: