| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR06FBCV2152 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152 vs AR06FBCV2152 |
| AT32-2152-FK-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152 vs AT32-2152-FK-D |
| RNCF1206FKE21K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06FTCO2152 vs RNCF1206FKE21K5 |
| HPTF1206-UE-2152FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152 vs HPTF1206-UE-2152FT |
| NTRA12HF2152CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152 vs NTRA12HF2152CTR1KQYF |
| HAR06FTCV2152A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06FTCO2152 vs HAR06FTCV2152A |
| WF12R2152FGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06FTCO2152 vs WF12R2152FGLQ |
| TP0625F2152T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06FTCO2152 vs TP0625F2152T4E |
| ACTX001206D2152FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152 vs ACTX001206D2152FTP |
| APVH06W21K5FET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06FTCO2152 vs APVH06W21K5FET |
Part Details for AR06FTCO2152 by Viking Tech Corp
Results Overview of AR06FTCO2152 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR06FTCO2152 Information
AR06FTCO2152 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AR06FTCO2152 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AR06FTCO2152 Part Data Attributes
|
|
AR06FTCO2152
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTCO2152
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 21500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for AR06FTCO2152
This table gives cross-reference parts and alternative options found for AR06FTCO2152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTCO2152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.