Parametric results for: AR06FTCO2152 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ar06ftco2152
Select parts from the table below to compare.
Compare
Compare
AR06FTCO2152
Viking Tech Corp
Check for Price Yes Active 21.5 kΩ 1 % 330 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm CHIP Compliant EAR99 8533.21.00.30