| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP0625F2152T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06FTCO2152N vs TP0625F2152T5E |
| AR06FTCO2152 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152N vs AR06FTCO2152 |
| HPTF1206-UE-2152FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152N vs HPTF1206-UE-2152FT |
| NTRA12HF2152CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152N vs NTRA12HF2152CTR1KQYF |
| ACTX001206D2152FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152N vs ACTX001206D2152FTP |
| AT32-2152-FY-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152N vs AT32-2152-FY-D |
| HAR06FTCV2152A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06FTCO2152N vs HAR06FTCV2152A |
| AT1206FRD0721K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06FTCO2152N vs AT1206FRD0721K5L |
| WF12R2152FQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06FTCO2152N vs WF12R2152FQLQ |
| WF12R2152FVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06FTCO2152N vs WF12R2152FVLQ |
Part Details for AR06FTCO2152N by Viking Tech Corp
Results Overview of AR06FTCO2152N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR06FTCO2152N Information
AR06FTCO2152N by Viking Tech Corp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AR06FTCO2152N by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AR06FTCO2152N Part Data Attributes
|
|
AR06FTCO2152N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTCO2152N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.33W, 21500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 21500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for AR06FTCO2152N
This table gives cross-reference parts and alternative options found for AR06FTCO2152N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTCO2152N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.