| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRC2010TC25O2.2K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 2200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | AR10BBCO2201 vs PRC2010TC25O2.2K+-0.1% |
| NTRA25HA2201CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10BBCO2201 vs NTRA25HA2201CTRQYF |
| PRC2010TTC25V2.2K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | AR10BBCO2201 vs PRC2010TTC25V2.2K+-0.1% |
| NTRH20B2201CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | AR10BBCO2201 vs NTRH20B2201CTRF |
| NTRH20A2201CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | AR10BBCO2201 vs NTRH20A2201CTRF |
| PRC2010TTC252.2K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | AR10BBCO2201 vs PRC2010TTC252.2K+/-0.1% |
| NTRA25HB2201CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10BBCO2201 vs NTRA25HB2201CTRQYF |
| AGTF2010-YE-2201BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10BBCO2201 vs AGTF2010-YE-2201BT |
| AR10ATCO2201N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | AR10BBCO2201 vs AR10ATCO2201N |
| PRCA2010TC25O2.2K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 2200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10BBCO2201 vs PRCA2010TC25O2.2K+/-0.05% |
Part Details for AR10BBCO2201 by Viking Tech Corp
Results Overview of AR10BBCO2201 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR10BBCO2201 Information
AR10BBCO2201 by Viking Tech Corp is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AR10BBCO2201 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AR10BBCO2201 Part Data Attributes
|
|
AR10BBCO2201
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BBCO2201
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 2200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 2010 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 4.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.333 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for AR10BBCO2201
This table gives cross-reference parts and alternative options found for AR10BBCO2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BBCO2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.