Parametric results for: AR10BBCO2201 under Metal Alloy Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ar10bbco2201
Select parts from the table below to compare.
Compare
Compare
AR10BBCO2201
Viking Tech Corp
Check for Price Yes Active 2.2 kΩ 0.1 % 333 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm SMT, 2010 Compliant EAR99 8533.21.00.30
AR10BBCO2201N
Viking Tech Corp
Check for Price Yes Active 2.2 kΩ 0.1 % 333 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm SMT, 2010 Compliant EAR99 8533.21.00.30