Part Details for AR12TPC6U2322 by Token Electronics Industry Co Ltd
Overview of AR12TPC6U2322 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TPC6U2322
AR12TPC6U2322 CAD Models
AR12TPC6U2322 Part Data Attributes:
|
AR12TPC6U2322
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12TPC6U2322
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TPC6U2322
This table gives cross-reference parts and alternative options found for AR12TPC6U2322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TPC6U2322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3ATE2322T | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TPC6U2322 vs RN73C3ATE2322T |
RNCF2512TKT23K2 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12TPC6U2322 vs RNCF2512TKT23K2 |
CAR251223.2KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12TPC6U2322 vs CAR251223.2KOHMS0.01%10PPM |
AR12TTRC6U2322N | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TPC6U2322 vs AR12TTRC6U2322N |
TG12E2322TT | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TPC6U2322 vs TG12E2322TT |
AR12TPC6U2322N | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TPC6U2322 vs AR12TPC6U2322N |
RT2512AA232210PPM | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | AR12TPC6U2322 vs RT2512AA232210PPM |
AR251223K2+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12TPC6U2322 vs AR251223K2+-0.01%TCR10 |
AR12TTRC6U2322 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TPC6U2322 vs AR12TTRC6U2322 |