Part Details for CAR251223.2KOHMS0.01%10PPM by Riedon
Overview of CAR251223.2KOHMS0.01%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR251223.2KOHMS0.01%10PPM
CAR251223.2KOHMS0.01%10PPM CAD Models
CAR251223.2KOHMS0.01%10PPM Part Data Attributes:
|
CAR251223.2KOHMS0.01%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR251223.2KOHMS0.01%10PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for CAR251223.2KOHMS0.01%10PPM
This table gives cross-reference parts and alternative options found for CAR251223.2KOHMS0.01%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR251223.2KOHMS0.01%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3ATE2322T | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CAR251223.2KOHMS0.01%10PPM vs RN73C3ATE2322T |
RNCF2512TKT23K2 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR251223.2KOHMS0.01%10PPM vs RNCF2512TKT23K2 |
AR12TPC6U2322 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR251223.2KOHMS0.01%10PPM vs AR12TPC6U2322 |
AR12TTRC6U2322N | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR251223.2KOHMS0.01%10PPM vs AR12TTRC6U2322N |
TG12E2322TT | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | CAR251223.2KOHMS0.01%10PPM vs TG12E2322TT |
AR12TPC6U2322N | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR251223.2KOHMS0.01%10PPM vs AR12TPC6U2322N |
RT2512AA232210PPM | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | CAR251223.2KOHMS0.01%10PPM vs RT2512AA232210PPM |
AR251223K2+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | CAR251223.2KOHMS0.01%10PPM vs AR251223K2+-0.01%TCR10 |
AR12TTRC6U2322 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CAR251223.2KOHMS0.01%10PPM vs AR12TTRC6U2322 |