Part Details for AR21 by CIF
Results Overview of AR21 by CIF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR21 Information
AR21 by CIF is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FLAR21613005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 16AWG, 105C | |
| FLAR214230 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C | |
| FLAR21423005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C |
Price & Stock for AR21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31M4721
|
Newark | Eraser, Polivit, |Cif AR21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$11.9700 / $14.6200 | Buy Now |