Part Details for ARF464A by Advanced Power Technology
Overview of ARF464A by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARF464A
ARF464A CAD Models
ARF464A Part Data Attributes:
|
ARF464A
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
ARF464A
Advanced Power Technology
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for ARF464A
This table gives cross-reference parts and alternative options found for ARF464A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARF464A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD55003TR-E | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs | STMicroelectronics | ARF464A vs PD55003TR-E |
PD55003L-E | RF power transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | ARF464A vs PD55003L-E |
PD55003L | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, 5 X 5 MM, LEADLESS, PLASTIC, SMD, POWERFLAT-5 | STMicroelectronics | ARF464A vs PD55003L |
PD55003STR-E | 3W 12.5V 500MHz LDMOS in PowerSO-10RF plastic package | STMicroelectronics | ARF464A vs PD55003STR-E |
ARF464B | Transistor | Microsemi Corporation | ARF464A vs ARF464B |
PD55003-01 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, FP-12 | STMicroelectronics | ARF464A vs PD55003-01 |