Part Details for ARS258 by Galaxy Microelectronics
Results Overview of ARS258 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARS258 Information
ARS258 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: ARS258 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ARS258 Part Data Attributes
|
|
ARS258
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ARS258
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Power Loss | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 800 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-PEDB-N2 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Reference Standard | Mil-Std-202e | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 800 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | End |