Part Details for AS03608AS-R by PUI Audio
Results Overview of AS03608AS-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS03608AS-R Information
AS03608AS-R by PUI Audio is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AS03608AS-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM8549
|
Newark | Speaker 78Db 250Hz 8R 150Hz-40Khz 1 W, |Pui Audio AS03608AS-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$7.3681 / $11.9212 | Buy Now |
|
DISTI #
88138991
|
Verical | Speaker 1W 8 Ohm 78DB 250Hz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 23 |
|
$8.3400 | Buy Now |
|
DISTI #
665-AS03608AS-R
|
Mouser Electronics | Speakers & Transducers 1W 8OHM 78dB 250HZ COATED ALLOY RoHS: Compliant | 0 |
|
$9.6000 / $15.6300 | Order Now |
|
DISTI #
V36:1790_30157694
|
Arrow Electronics | Speaker 1W 8 Ohm 78DB 250Hz COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2044 | Americas - 23 |
|
$8.3400 / $9.1500 | Buy Now |
|
|
Onlinecomponents.com | Speaker Neodymium 250±20%Hz 1W 78±3dBA 8±15%Ohm Square Solder COO: China RoHS: Compliant | 0 |
|
$8.1700 / $13.9200 | Buy Now |
|
DISTI #
000000000006238622
|
Sager | Speakers & Transducers 1W 8OHM 78dB 250HZ COATED ALLOY Min Qty: 1 | 0 |
|
$10.3400 / $13.4400 | Buy Now |