Part Details for AS0603KRX7R9BB102 by YAGEO Corporation
Overview of AS0603KRX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS0603KRX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AS0603KRX7R9BB102CT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0119 / $0.1200 | Buy Now |
|
Future Electronics | AS0603KRX7R9BB102 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0125 / $0.0144 | Buy Now |
|
Future Electronics | AS0603KRX7R9BB102 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0125 / $0.0145 | Buy Now |
Part Details for AS0603KRX7R9BB102
AS0603KRX7R9BB102 CAD Models
AS0603KRX7R9BB102 Part Data Attributes
|
AS0603KRX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AS0603KRX7R9BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AS0603KRX7R9BB102
This table gives cross-reference parts and alternative options found for AS0603KRX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0603KRX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U0603R102KNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Walsin Technology Corporation | AS0603KRX7R9BB102 vs U0603R102KNT |
GCM188R71H102KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHP | Murata Manufacturing Co Ltd | AS0603KRX7R9BB102 vs GCM188R71H102KA01D |
CQ1608X7R102K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | AS0603KRX7R9BB102 vs CQ1608X7R102K500NRB |
MCASU168SB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AS0603KRX7R9BB102 vs MCASU168SB7102KTNA01 |
DM105X7R102K50KB | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | AS0603KRX7R9BB102 vs DM105X7R102K50KB |
U0603R102KNT | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | AS0603KRX7R9BB102 vs U0603R102KNT |
MBJCU168AB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AS0603KRX7R9BB102 vs MBJCU168AB7102KTPA01 |
DM105X7R102K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | AS0603KRX7R9BB102 vs DM105X7R102K50AC |
VCMS0603102K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Vatronics Technologies Limited | AS0603KRX7R9BB102 vs VCMS0603102K050XB |
DM105X7R102K50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | AS0603KRX7R9BB102 vs DM105X7R102K50KC |